
* Images are for reference only
1226370000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1226370000
- JLCPCB Part #
- C6649556
- Package
- Plugin,P=12.7mm
- Description
- 58A 600V Black Direct Insert 12.7mm 1 2 Plugin,P=12.7mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8985
200+
$5.1480
500+
$4.9755
1000+
$4.8900