
* Images are for reference only
1241060000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1241060000
- JLCPCB Part #
- C6362210
- Package
- Plugin
- Description
- 2 Straight Needle -50℃~+120℃ 1 5.08mm Orange Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0950
200+
$0.4380
500+
$0.4230
1000+
$0.4155