
* Images are for reference only
1277730000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1277730000
- JLCPCB Part #
- C6648984
- Package
- -
- Description
- 7 -50℃~+120℃ 2 3.5mm Orange - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8520
216+
$6.3255
486+
$6.1140
1026+
$6.0105