
* Images are for reference only
1278320000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1278320000
- JLCPCB Part #
- C5868301
- Package
- P=3.5mm
- Description
- 11 -50℃~+120℃ 2 3.5mm Black P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.0735
216+
$12.0000
504+
$11.5995
1008+
$11.4015