
* Images are for reference only
1290720000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1290720000
- JLCPCB Part #
- C5479673
- Package
- Plugin
- Description
- 12 Straight Needle -50℃~+120℃ 2 3.5mm Black Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2915
216+
$5.3040
504+
$5.1270
1008+
$5.0385