
* Images are for reference only
1330320000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1330320000
- JLCPCB Part #
- C6363918
- Package
- Plugin,P=5mm
- Description
- 5mm 20A 15P 300V Direct Insert Orange 15 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7285
200+
$3.4830
500+
$3.3660
1000+
$3.3090