
* Images are for reference only
1330350000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1330350000
- JLCPCB Part #
- C5480020
- Package
- Plugin,P=5mm
- Description
- 5mm 20A 18P 300V Direct Insert Orange 18 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4620
195+
$4.9725
495+
$4.8075
1005+
$4.7250