
* Images are for reference only
1331260000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1331260000
- JLCPCB Part #
- C6971284
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 20A 11P 300V Direct Insert Orange 11 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4960
200+
$3.3900
500+
$3.2775
1000+
$3.2205