
* Images are for reference only
1331730000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1331730000
- JLCPCB Part #
- C5471828
- Package
- Plugin,P=5mm
- Description
- 5mm 20A 5P 300V Direct Insert Orange 5 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 55
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8995
220+
$1.1580
495+
$1.1190
990+
$1.0995