
* Images are for reference only
1356160000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1356160000
- JLCPCB Part #
- C5480316
- Package
- -
- Description
- 3 -50℃~+120℃ 1 5.08mm Orange - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0800
216+
$2.8260
540+
$2.7315
972+
$2.6850