
* Images are for reference only
1357660000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1357660000
- JLCPCB Part #
- C5871724
- Package
- -
- Description
- 18 -50℃~+120℃ 1 5.08mm Orange - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.7495
198+
$10.6740
504+
$10.3170
1008+
$10.1400