
* Images are for reference only
1416600000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1416600000
- JLCPCB Part #
- C6390756
- Package
- Plugin,P=5mm
- Description
- 5mm 5mm Tin Triple row 12P -20℃~+120℃ Direct Insert 14.3mm Plugin,P=5mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.5965
200+
$16.5975
500+
$16.0425
1000+
$15.7695