
* Images are for reference only
1522260000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1522260000
- JLCPCB Part #
- C5476556
- Package
- Plugin
- Description
- 6 Straight Needle -20℃~+100℃ 1 5.08mm Orange Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1575
200+
$2.4570
500+
$2.3745
1000+
$2.3340