
* Images are for reference only
1602390000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1602390000
- JLCPCB Part #
- C5873015
- Package
- Plugin,P=5.08mm
- Description
- 2 Straight Needle -50℃~+100℃ 2 5.08mm Orange Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4860
200+
$1.3920
500+
$1.3455
1000+
$1.3215