
* Images are for reference only
1624060000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1624060000
- JLCPCB Part #
- C6650932
- Package
- Plugin,P=7.62mm
- Description
- 4 Straight Needle -50℃~+130℃ 1 7.62mm Black Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1820
200+
$1.6695
500+
$1.6125
1000+
$1.5855