
* Images are for reference only
1638780000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1638780000
- JLCPCB Part #
- C5481561
- Package
- -
- Description
- 2 -50℃~+100℃ 1 3.5mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 258
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5605
258+
$1.0215
516+
$0.9885
1032+
$0.9705