
* Images are for reference only
1640320000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1640320000
- JLCPCB Part #
- C6042001
- Package
- -
- Description
- 18 -50℃~+100℃ 1 3.5mm Black Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.6470
192+
$10.2345
504+
$9.8925
1008+
$9.7230