
* Images are for reference only
1644740000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1644740000
- JLCPCB Part #
- C5478465
- Package
- -
- Description
- 3 -50℃~+100℃ 1 5.08mm Orange - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.5530
200+
$2.6865
10+
$6.7335
500+
$2.5980