
* Images are for reference only
1673780000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1673780000
- JLCPCB Part #
- C7164773
- Package
- -
- Description
- 2 -50℃~+100℃ 1 5.08mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 130
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0550
260+
$0.8205
520+
$0.7935
1040+
$0.7800