
* Images are for reference only
1727600000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1727600000
- JLCPCB Part #
- C6977783
- Package
- -
- Description
- 7 -50℃~+100℃ 2 3.5mm Orange - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3995
216+
$6.5445
504+
$6.3255
1008+
$6.2175