
* Images are for reference only
1728100000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1728100000
- JLCPCB Part #
- C6365960
- Package
- Plugin
- Description
- 14 Straight Needle -50℃~+100℃ 2 3.5mm Black Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4140
216+
$2.5590
504+
$2.4735
1008+
$2.4315