
* Images are for reference only
1748180000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1748180000
- JLCPCB Part #
- C6042762
- Package
- -
- Description
- 4 -50℃~+100℃ 2 3.5mm Black Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4365
168+
$3.7650
504+
$3.6405
1008+
$3.5775