
* Images are for reference only
1760974001
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1760974001
- JLCPCB Part #
- C6978446
- Package
- Plugin
- Description
- 3 Straight Needle -50℃~+100℃ 1 3.5mm Black Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 265
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5655
265+
$1.4235
530+
$1.3755
1060+
$1.3515