
* Images are for reference only
1768880000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1768880000
- JLCPCB Part #
- C5477616
- Package
- Plugin,P=5.08mm
- Description
- 15A 300V Orange 5.08mm 2 5 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 44
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8845
220+
$2.3490
484+
$2.2695
1012+
$2.2305