
* Images are for reference only
1769740000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1769740000
- JLCPCB Part #
- C5483081
- Package
- Plugin,P=5.08mm
- Description
- 15A 300V Orange Direct Insert 5.08mm 3 14 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.7450
200+
$11.8695
500+
$11.4720
1000+
$11.2755