
* Images are for reference only
1772980000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1772980000
- JLCPCB Part #
- C7164643
- Package
- -
- Description
- 24 -50℃~+100℃ 1 3.5mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.3475
198+
$21.2865
504+
$20.5755
1008+
$20.2230