
* Images are for reference only
1792930000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1792930000
- JLCPCB Part #
- C5478781
- Package
- P=3.81mm
- Description
- 12 -50℃~+120℃ 1 3.81mm Green P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2700
200+
$6.0930
500+
$5.8890
1000+
$5.7885