
* Images are for reference only
1793300000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1793300000
- JLCPCB Part #
- C6652350
- Package
- Plugin,P=3.81mm
- Description
- 10 Straight Needle -50℃~+120℃ 1 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 42
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9830
210+
$1.9890
504+
$1.9230
1008+
$1.8900