
* Images are for reference only
1794930000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1794930000
- JLCPCB Part #
- C7164916
- Package
- Plugin,P=3.5mm
- Description
- 10 Straight Needle -50℃~+100℃ 2 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4385
210+
$4.1655
504+
$4.0260
1008+
$3.9570