
* Images are for reference only
1813680000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1813680000
- JLCPCB Part #
- C6655452
- Package
- Plugin,P=10.16mm
- Description
- 5 Straight Needle -50℃~+120℃ 1 10.16mm Black Plugin,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4020
192+
$6.1455
504+
$5.9400
1008+
$5.8395