
* Images are for reference only
1815320000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1815320000
- JLCPCB Part #
- C5481638
- Package
- -
- Description
- 14 -50℃~+120℃ 1 Beige - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.6315
200+
$13.4190
500+
$12.9705
1000+
$12.7500