
* Images are for reference only
1869680000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1869680000
- JLCPCB Part #
- C5876661
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 12A 3P 300V Direct Insert Black 3 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 38
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5675
190+
$0.6255
494+
$0.6060
988+
$0.5955