
* Images are for reference only
1875920000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1875920000
- JLCPCB Part #
- C5876724
- Package
- Plugin,P=3.81mm
- Description
- 3.81mm 12A 2P 300V Direct Insert Black 2 1 Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 265
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0565
265+
$0.8205
530+
$0.7935
1060+
$0.7800