
* Images are for reference only
1884590000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1884590000
- JLCPCB Part #
- C5876854
- Package
- Plugin,P=5mm
- Description
- 5mm 12A 8P 300V Direct Insert Black 8 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9005
196+
$1.9560
504+
$1.8900
994+
$1.8585