
* Images are for reference only
1890440000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1890440000
- JLCPCB Part #
- C7167688
- Package
- P=5.08mm
- Description
- 24 -50℃~+100℃ 1 5.08mm Orange P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.7550
204+
$24.6420
504+
$23.8185
996+
$23.4105