
* Images are for reference only
1912980000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1912980000
- JLCPCB Part #
- C6369171
- Package
- Plugin,P=9.53mm
- Description
- 30A 300V Gray Direct Insert 9.53mm 1 3 Plugin,P=9.53mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3390
200+
$1.3335
500+
$1.2885
1000+
$1.2660