
* Images are for reference only
1952730000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1952730000
- JLCPCB Part #
- C17336175
- Package
- Plugin,P=7.5mm
- Description
- 7.5mm 15A 7P 300V Direct Insert Black 7 1 Plugin,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5820
200+
$1.4295
500+
$1.3815
1000+
$1.3575