
* Images are for reference only
1979810000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1979810000
- JLCPCB Part #
- C6657021
- Package
- P=5mm
- Description
- 4 -50℃~+100℃ 1 5mm Black P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4590
180+
$2.5785
480+
$2.4915
1020+
$2.4495