
* Images are for reference only
1980390000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1980390000
- JLCPCB Part #
- C6984268
- Package
- Plugin
- Description
- 4 Straight Needle -50℃~+100℃ 1 7.62mm Orange Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1390
200+
$0.8535
500+
$0.8250
1000+
$0.8115