
* Images are for reference only
1980970000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1980970000
- JLCPCB Part #
- C6984287
- Package
- -
- Description
- 12 -50℃~+100℃ 1 5mm Orange Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 24
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1045
192+
$3.2340
504+
$3.1260
1008+
$3.0720