
* Images are for reference only
1983040000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1983040000
- JLCPCB Part #
- C6657042
- Package
- P=5.08mm
- Description
- 17 -50℃~+100℃ 1 5.08mm Orange P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0205
198+
$9.1860
504+
$8.8785
1008+
$8.7270