
* Images are for reference only
2442980000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 2442980000
- JLCPCB Part #
- C6051755
- Package
- -
- Description
- 15 -50℃~+120℃ 1 3.81mm Orange Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.1155
200+
$9.6225
500+
$9.3015
1000+
$9.1425