
* Images are for reference only
2443020000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 2443020000
- JLCPCB Part #
- C5486725
- Package
- -
- Description
- 8 -50℃~+120℃ 1 3.81mm Orange - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4535
200+
$5.3685
500+
$5.1900
1000+
$5.1015