
* Images are for reference only
2453690000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 2453690000
- JLCPCB Part #
- C6992752
- Package
- Plugin,P=10mm
- Description
- 10mm 58A 2P 600V Direct Insert Black 2 1 Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7115
200+
$4.2750
480+
$4.1310
1000+
$4.0605