
* Images are for reference only
2471520000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 2471520000
- JLCPCB Part #
- C5486800
- Package
- Plugin
- Description
- 35A 1P 300V Direct Insert Black 1 1 Plugin Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9520
200+
$1.1790
400+
$1.1385
1000+
$1.1190