
* Images are for reference only
2643420000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 2643420000
- JLCPCB Part #
- C5499117
- Package
- Plugin
- Description
- 2 Straight Needle -40℃~+105℃ 1 3.81mm Green Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3275
200+
$0.5295
700+
$0.5130
1400+
$0.5040