
* Images are for reference only
2643460000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 2643460000
- JLCPCB Part #
- C6663626
- Package
- Plugin
- Description
- 6 Straight Needle -40℃~+105℃ 1 3.81mm Green Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6975
200+
$1.4760
480+
$1.4265
960+
$1.4025