
* Images are for reference only
2644040000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 2644040000
- JLCPCB Part #
- C6402190
- Package
- -
- Description
- 3 -40℃~+105℃ 1 5mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6365
240+
$1.8510
480+
$1.7895
960+
$1.7580