
* Images are for reference only
2647020000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 2647020000
- JLCPCB Part #
- C6663651
- Package
- -
- Description
- 2 -40℃~+105℃ 1 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 216
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4110
216+
$1.3620
432+
$1.3155
1080+
$1.2930