
* Images are for reference only
7760056052
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 7760056052
- JLCPCB Part #
- C5917151
- Package
- SOCKETABLE
- Description
- 250V@AC 48V 10A DPDT (2 Form C) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4350
200+
$6.1590
500+
$5.9535
1000+
$5.8515